Omron G3VM-1192F Relay MOSFET High-Isolation 60V 400mA

MPN
G3VM1192F
Brand
Omron
Order Code
14-9275
Country of Origin
Japan
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 235 in stock

The Omron G3VM-1192F is a MOSFET relay known for its high isolation and compact design.

It operates at 60V with a current capacity of 400mA.

Typical applications include telecommunications equipment and measuring instruments.

This relay ensures reliable performance in sensitive electronic circuits.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot