Omron G3VM1407M Transistor Output SSR 1-Channel 2500V Isolation

MPN
G3VM1407M
Brand
Omron
Order Code
14-8907
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 09/09/2026

The Omron G3VM1407M is a single-channel solid state relay with transistor output.

It provides 2500V isolation which enhances safety and reliability in high-voltage applications.

This model is suitable for industrial automation systems, providing efficient electrical isolation.

Its compact design ensures easy integration into control boards and systems.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot