Omron G3VM1405D High Current MOSFET 1A 50V SMT SPST-NO

MPN
G3VM1405D
Brand
Omron
Order Code
14-8899
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 7 in stock

The Omron G3VM1405D is a high current MOSFET.

It features a 1 ampere current capacity and a 50-volt rating.

This SMT SPST-NO component is suitable for use in compact electronic circuits.

It is typically used in switching applications and circuit isolation.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot