Omron G3VM1267A MOSFET TH Relay Low-Leakage SPST-NO 250mA 60V

MPN
G3VM1267A
Brand
Omron
Order Code
14-8910
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
30+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 09/09/2026

Omron's G3VM1267A is a single-pole, single-throw normally open MOSFET relay.

This component can handle up to 250mA and 60V, making it ideal for low-leakage applications.

It is typically used in electronic devices requiring reliable switching with minimal power loss.

The relay is suitable for use in measurement and testing equipment.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot