Omron G3VM1197G SSR-PCB Mt 400V SPST-NO SOP4 SMT 120mA 17ohm

MPN
G3VM1197G
Brand
Omron
Order Code
14-9273
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
100+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

Omron's G3VM1197G is a solid-state relay in a compact SOP4 package.

It features a 400V load voltage with SPST-NO configuration.

The relay supports surface mounting with 120mA current and 17 ohms on-state resistance.

Typical applications include industrial automation and telecommunications equipment.


Type Solid State Relay
Input Voltage 400 VAC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot