Omron G3VM1214M G3VM MOSFET SOP Relay 200V 0.4A Surface Mount

MPN
G3VM1214M
Brand
Omron
Order Code
14-8898
Country of Origin
Japan
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 09/09/2026

The Omron G3VM1214M is a surface mount MOSFET relay.

It has a maximum load voltage of 200V and a current rating of 0.4A.

This relay is ideal for applications requiring high switching reliability and compact design.

Typical uses include telecommunications and measurement equipment.


Type Solid State Relay
Input Voltage 200 VDC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot