Omron G3VM1176D SMT Relay MOSFET 1CH Normally Open 1A 60V

MPN
G3VM1176D
Brand
Omron
Order Code
14-8872
Country of Origin
Japan
View Full Product Range (25)
Qty Unit Price (Ex VAT)
70+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

The Omron G3VM1176D is an SMT relay designed for switching applications.

It is a MOSFET-based device with one normally open channel.

This relay can handle up to 1A and operate at a maximum of 60V.

Typical applications include telecommunications and industrial equipment.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot