Omron G3VM-1344R Relay MOSFET SSR 1-Channel 1A 1500V Isolation SOP-4

MPN
G3VM1344R
Brand
Omron
Order Code
14-8890
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
80+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron G3VM-1344R is a relay MOSFET SSR with a 1-channel configuration.

It handles up to 1A and provides 1500V isolation in an SOP-4 package.

This solid-state relay is typically used in applications requiring high isolation and low on-resistance.

It is suitable for use in telecommunications and industrial equipment.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot