Omron G3VM1206M MOSFET Relay SSR 1-Channel 2500V Isolation

MPN
G3VM1206M
Brand
Omron
Order Code
14-8902
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
70+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 09/09/2026

The Omron G3VM1206M is a MOSFET relay SSR offering 2500V isolation and single-channel operation.

This part features high dielectric strength and a compact design suitable for high-density mounting.

It is commonly used in industrial equipment and communication devices requiring reliable and efficient switching.

The model is ideal for applications needing reinforced insulation and low power consumption.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot