Omron G3VM1095D Relay MOSFET 0.5A 60V SMT Enhanced Performance

MPN
G3VM1095D
Brand
Omron
Order Code
14-8870
Country of Origin
Japan
View Full Product Range (25)
Qty Unit Price (Ex VAT)
30+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G3VM1095D is a miniature relay featuring a MOSFET switch, capable of handling 0.5A and 60V for surface-mount technology.

This component offers enhanced performance with low on-resistance and high isolation voltage.

It is ideal for applications in telecommunications, measurement devices, and consumer electronics.

Its compact design makes it suitable for densely packed circuit boards.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot