Omron G3VM1268M MOSFET SMT Relay 60V 2A SPST-No

MPN
G3VM1268M
Brand
Omron
Order Code
14-9276
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 09/09/2026

The Omron G3VM1268M is a surface-mount technology (SMT) relay with a MOSFET switching element.

It features a single-pole, single-throw normally open (SPST-NO) configuration, a maximum load voltage of 60V, and a continuous load current of 2A.

This relay is known for its compact size and reliable performance.

Typical applications include telecommunications equipment and test and measurement instruments.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot