Omron G6AK1616C Relay Low Signal Compact Efficient Design |
13-8208
|
|
Despatched within 5 working days - 152 in stock
|
40+ £2.96
Price per unit Ex VAT
|
|
|
1A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6AK1093R Low Signal Relay PCB Compact Design High Isolation |
14-8828
|
|
Despatched within 5 working days - 355 in stock
|
40+ £5.27
Price per unit Ex VAT
|
|
|
2A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6AK1092M Relay PowerSignal 2 Form C DPDT Latched |
14-9039
|
|
Despatched within 5 working days - 388 in stock
|
40+ £5.27
Price per unit Ex VAT
|
|
DPDT |
2A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6A-1102B Relay Low Signal SPST 5VDC Coil 1A 30VDC |
14-9042
|
|
Despatched within 5 working days - 27 in stock
|
60+ £3.33
Price per unit Ex VAT
|
5V |
SPST |
1A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6AK1115C Low Signal Relay Compact Design DPDT 2A 5VDC Coil |
14-9063
|
|
Despatched within 5 working days - 478 in stock
|
40+ £5.62
Price per unit Ex VAT
|
5V |
DPDT |
2A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6A-1669E Relay Low Signal Compact DPDT 8-Pin 2A 5V Coil |
14-9077
|
|
Available to back orderBack-order availability date - 12/11/2026
|
50+ £5.85
Price per unit Ex VAT
|
5V |
DPDT |
2A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6AK-1105F Relay Low Signal Compact DPDT 1A 5V DC Coil |
14-9109
|
|
Despatched within 5 working days - 846 in stock
|
30+ £6.83
Price per unit Ex VAT
|
5V |
DPDT |
1A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6A-234P Relay SPDT 5VDC 2A PC Mount |
14-9142
|
|
Despatched within 5 working days - 18 in stock
|
40+ £4.64
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
2A |
20mm |
10.0mm |
PCB |
|
Signal Relay |
Omron G6A-1088C G6A Relay Low Signal Compact DPDT 5V DC High Sensitivity |
14-9148
|
|
Despatched within 5 working days - 276 in stock
|
60+ £3.92
Price per unit Ex VAT
|
5V |
DPDT |
2A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6AK-274P-ST40-US-DC5 Relay Miniature DPDT 5V 1A Low Signal |
15-4945
|
|
Despatched within 5 working days - 152 in stock
|
40+ £4.91
Price per unit Ex VAT
|
5V |
DPDT |
1A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6A-274P-ST15-US-DC12 Relay Low Signal 12V DPDT PCB Mount |
15-4998
|
|
Available to back orderBack-order availability date - 12/11/2026
|
50+ £2.77
Price per unit Ex VAT
|
12V |
DPDT |
2A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6AK-274P-ST-US-DC5 Relay Low Signal Compact DPDT 5V PCB Mount |
15-5459
|
|
Despatched within 5 working days - 846 in stock
|
30+ £6.83
Price per unit Ex VAT
|
5V |
DPDT |
2A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6AK-274P-ST-US-DC24 Signal Relay 4PDT 24V DC 2A Low Profile |
15-5500
|
|
Despatched within 5 working days - 206 in stock
|
30+ £8.56
Price per unit Ex VAT
|
24V |
4PDT |
2A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6AK1120M Relay Low Signal Compact High Sensitivity DPDT 24V |
15-5501
|
|
Despatched within 5 working days - 206 in stock
|
30+ £6.58
Price per unit Ex VAT
|
24V |
DPDT |
2A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6A-234P 4.5DC Relay Compact DPDT Low Signal 4.5VDC Coil |
15-5784
|
|
Despatched within 5 working days - 18 in stock
|
40+ £4.63
Price per unit Ex VAT
|
5V |
DPDT |
2A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6AK-274P-ST-US-DC12 Relay Low Signal Compact SPDT 2A 12VDC |
15-5821
|
|
Despatched within 5 working days - 1,415 in stock
|
30+ £6.95
Price per unit Ex VAT
|
12V |
SPDT |
2A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6AK1119F Relay Low Signal Compact 5V Coil DPDT 2A |
15-5822
|
|
Despatched within 5 working days - 1,415 in stock
|
30+ £6.83
Price per unit Ex VAT
|
9V |
DPDT |
2A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6A-274P-ST-US-DC5 G6A Relay Low Signal DPDT Non-Latching PCB |
15-5868
|
|
Despatched within 5 working days - 276 in stock
|
60+ £3.95
Price per unit Ex VAT
|
5V |
DPDT |
2A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |
Omron G6A 1103M Relay Low Signal Compact 4PST 1A 5V DC Coil |
15-6000
|
|
Despatched within 5 working days - 3,816 in stock
|
55+ £3.34
Price per unit Ex VAT
|
5V |
4PST |
1A |
20.2mm |
10.1mm |
|
8.4mm |
Signal Relay |