Omron G6A-274P-ST-US-DC5 G6A Relay Low Signal DPDT Non-Latching PCB

MPN
G6A-274P-ST-US-DC5
Brand
Omron
Order Code
15-5868
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
60+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 276 in stock

The Omron G6A-274P-ST-US-DC5 is a DPDT low signal relay designed for reliable switching.

With a non-latching mechanism, it is suitable for applications requiring frequent switching operations.

This relay is ideal for PCB mounting, ensuring compact integration in electronic circuits.

Typical uses include telecommunications, security systems, and audio equipment.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot