Omron G6AK-274P-ST-US-DC24 Signal Relay 4PDT 24V DC 2A Low Profile

MPN
G6AK-274P-ST-US-DC24
Brand
Omron
Order Code
15-5500
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
30+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 206 in stock

The Omron G6AK-274P-ST-US-DC24 is a signal relay with a 4PDT contact form.

It operates at a 24V DC input voltage and can handle up to 2A of current.

This low profile relay is ideal for switching in telecommunications and security devices.

It offers reliable performance in compact electronic equipment.


Type Signal Relay
Coil Voltage 24V
Contact Configuration 4PDT
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot