Omron G6AK-274P-ST40-US-DC5 Relay Miniature DPDT 5V 1A Low Signal

MPN
G6AK-274P-ST40-US-DC5
Brand
Omron
Order Code
15-4945
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
40+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 152 in stock

The Omron G6AK-274P-ST40-US-DC5 is a miniature dual pole, double throw (DPDT) relay designed for low signal switching.

It operates at 5V and supports up to 1A current.

This component is ideal for telecommunications and data transmission equipment.

Its compact size makes it suitable for densely packed circuit boards.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 1A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot