Omron G6AK1119F Relay Low Signal Compact 5V Coil DPDT 2A

MPN
G6AK1119F
Brand
Omron
Order Code
15-5822
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
30+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 1,415 in stock

The Omron G6AK1119F is a compact relay with a 5V coil, designed for low signal switching.

It features a double pole double throw (DPDT) configuration and can handle up to 2A of current.

This relay is ideal for applications in telecommunications and security equipment.

Its compact size makes it suitable for use in high-density circuit designs.


Type Signal Relay
Coil Voltage 9V
Contact Configuration DPDT
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot