Omron G6AK1616C Relay Low Signal Compact Efficient Design

MPN
G6AK1616C
Brand
Omron
Order Code
13-8208
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
40+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 152 in stock

The Omron G6AK1616C relay is designed for low signal switching with compact and efficient architecture.

It ensures reliable performance and high sensitivity.

This component is commonly used in telecommunications, measurement devices, and automatic testing equipment.

Its small size makes it ideal for limited space applications.


Type Signal Relay
Switching Current 1A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot