Omron G6AK-274P-ST-US-DC12 Relay Low Signal Compact SPDT 2A 12VDC

MPN
G6AK-274P-ST-US-DC12
Brand
Omron
Order Code
15-5821
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
30+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 1,415 in stock

The Omron G6AK-274P-ST-US-DC12 is a compact relay designed for low signal applications.

This single pole double throw (SPDT) relay can handle up to 2A of current and operates on a 12VDC coil.

It is ideal for use in telecommunications, security systems, and industrial automation.

Its compact size allows for easy integration in space-constrained environments.


Type Signal Relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot