Omron G6AK-1105F Relay Low Signal Compact DPDT 1A 5V DC Coil

MPN
G6AK1105F
Brand
Omron
Order Code
14-9109
Country of Origin
Japan
View Full Product Range (19)
Qty Unit Price (Ex VAT)
30+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 873 in stock

The Omron G6AK-1105F relay is a compact, low signal device featuring a DPDT configuration and a 1A rating.

It operates with a 5V DC coil, making it energy-efficient for various circuits.

This relay is ideal for telecommunications equipment and measuring devices.

Its small size and reliable performance make it suitable for high-density mounting.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 1A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot