Omron G6AK1093R Low Signal Relay PCB Compact Design High Isolation

MPN
G6AK1093R
Brand
Omron
Order Code
14-8828
Country of Origin
Japan
View Full Product Range (19)
Qty Unit Price (Ex VAT)
40+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 387 in stock

The Omron G6AK1093R is a compact PCB relay designed for high isolation applications.

It features a low signal design, making it suitable for telecommunications and industrial control circuits.

With strong insulation properties, it ensures reliable performance.

The relay is ideal for use in test and measurement equipment.


Type Signal Relay
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot