Omron G6AK1115C Low Signal Relay Compact Design DPDT 2A 5VDC Coil

MPN
G6AK1115C
Brand
Omron
Order Code
14-9063
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
40+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 478 in stock

The Omron G6AK1115C is a compact DPDT relay with a 2A switching capacity and a 5VDC coil.

Its design is intended for low signal operations, ensuring precise performance.

This relay is ideal for use in telecommunications and measurement equipment.

Its reliable switching capabilities make it suitable for various signal-related applications.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot