Omron G6A-274P-ST15-US-DC12 Relay Low Signal 12V DPDT PCB Mount

MPN
G6A-274P-ST15-US-DC12
Brand
Omron
Order Code
15-4998
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

The Omron G6A-274P-ST15-US-DC12 is a compact relay with a 12V DC coil voltage.

It features a Double Pole Double Throw (DPDT) configuration suited for low signal applications.

This relay is PCB mountable, ideal for electronic circuit integration.

Typical applications include telecommunications and signal switching in various electronic devices.


Type Signal Relay
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot