Omron G6AK1120M Relay Low Signal Compact High Sensitivity DPDT 24V

MPN
G6AK1120M
Brand
Omron
Order Code
15-5501
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
30+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 206 in stock

The Omron G6AK1120M is a compact, high-sensitivity relay with a Double Pole Double Throw (DPDT) configuration.

It operates at 24V and is designed for low signal applications.

This relay is suitable for telecommunications and security systems.

Omron ensures reliable performance in compact devices.


Type Signal Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot