Omron G6A-234P 4.5DC Relay Compact DPDT Low Signal 4.5VDC Coil

MPN
G6A-234P 4.5DC
Brand
Omron
Order Code
15-5784
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
40+ £4.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 18 in stock

The Omron G6A-234P 4.5DC is a compact double pole double throw (DPDT) relay.

It features a low signal capacity and operates with a 4.5VDC coil voltage.

This relay is suitable for signal switching applications in telecommunications and audio-visual equipment.

Its compact design makes it ideal for space-constrained installations.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot