Omron G6AK-274P-ST-US-DC5 Relay Low Signal Compact DPDT 5V PCB Mount

MPN
G6AK-274P-ST-US-DC5
Brand
Omron
Order Code
15-5459
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
30+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 873 in stock

The Omron G6AK-274P-ST-US-DC5 is a compact relay designed for low signal applications.

It features a DPDT configuration with a 5V DC coil voltage, suitable for PCB mounting.

The relay offers reliable switching for telecommunications and measurement equipment.

Its small size and efficient performance make it ideal for space-constrained installations.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot