Omron G6A-1088C G6A Relay Low Signal Compact DPDT 5V DC High Sensitivity

MPN
G6A 1088C
Brand
Omron
Order Code
14-9148
Country of Origin
Japan
View Full Product Range (19)
Qty Unit Price (Ex VAT)
60+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 276 in stock

The Omron G6A-1088C is a compact and high-sensitivity relay.

It features a double-pole double-throw (DPDT) configuration and operates on 5V DC.

This relay is suitable for low signal switching applications.

It's typically used in telecommunications and measurement equipment.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot