Omron G6A 1103M Relay Low Signal Compact 4PST 1A 5V DC Coil

MPN
G6A 1103M
Brand
Omron
Order Code
15-6000
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
55+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Despatched within 5 working days - 3,816 in stock

The Omron G6A 1103M relay is a low signal, compact 4PST with a 1A switching capacity.

It operates with a 5V DC coil, ensuring reliable performance in various electronic applications.

Its primary attributes include a compact design suitable for high-density mounting.

Typical applications are telecommunications, measurement devices, and signal relay systems.


Type Signal Relay
Coil Voltage 5V
Contact Configuration 4PST
Switching Current 1A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot