Omron G6A-1669E Relay Low Signal Compact DPDT 8-Pin 2A 5V Coil

MPN
G6A 1669E
Brand
Omron
Order Code
14-9077
Country of Origin
Japan
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

The Omron G6A-1669E is a compact DPDT relay featuring an 8-pin configuration.

It can handle a load of up to 2A with a 5V coil voltage.

Its low signal capability makes it suitable for use in telecommunications and measuring equipment.

The relay's compact size allows for efficient space utilisation in electronic circuits.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot