Omron G6AK1092M Relay PowerSignal 2 Form C DPDT Latched

MPN
G6AK1092M
Brand
Omron
Order Code
14-9039
Country of Origin
Japan
View Full Product Range (19)
Qty Unit Price (Ex VAT)
40+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 388 in stock

The Omron G6AK1092M is a compact relay with a 2 Form C double pole double throw (DPDT) configuration.

It features a latched mechanism enhancing power efficiency and reliability in applications.

Commonly used in telecommunications and signal switching, it provides stable performance over an extended period.

This relay is ideal for low signal applications requiring precision and durability.


Type Signal Relay
Contact Configuration DPDT
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot