Omron G6A-1102B Relay Low Signal SPST 5VDC Coil 1A 30VDC

MPN
G6A 1102B
Brand
Omron
Order Code
14-9042
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
60+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 27 in stock

The Omron G6A-1102B is a low signal relay known for its compact size and high sensitivity.

It operates with a 5VDC coil and supports up to 1A at 30VDC.

This relay is ideal for telecommunications and measurement applications.

Its single pole single throw (SPST) configuration ensures reliable performance in sensitive circuits.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPST
Switching Current 1A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot