Omron G6A-234P Relay SPDT 5VDC 2A PC Mount

MPN
G6A 1150B
Brand
Omron
Order Code
14-9142
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
40+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 18 in stock

Omron G6A 1150B is a compact relay designed for PCB mounting.

It operates at 5VDC and supports a switching current of up to 2A.

This SPDT relay is ideal for signal switching applications in telecommunications and office equipment.

Its high sensitivity and reliable performance make it suitable for a variety of electronic and industrial uses.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 2A
Length 20mm
Mounting Type PCB
Type Signal Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot