Kabeltronik 170205001-1 Jumper Wire 2x0.5mm White/Brown Per Metre |
12-2021
|
|
Despatched within 4 working days - 47 in stock
|
10+ £0.453
Price per unit Ex VAT
|
White, Brown |
0.5mm² |
Not Specified |
Cu-wire, vz |
Sold Per Metre |
1.90mm |
Yv |
100m |
|
-30°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 170205006-1 Jumper Wire 2x0.5mm White/Blue Tinned Copper |
12-2022
|
|
Despatched within 4 working days - 91 in stock
|
10+ £0.435
Price per unit Ex VAT
|
White, Blue |
0.5mm² |
Not Specified |
Cu-wire, vz |
|
1.90mm |
Yv |
100m |
|
-30°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 170205008-1 Jumper Wire Yv 2x0.5mm PVC Tinned Copper |
12-2023
|
|
Despatched within 4 working days - 208 in stock
|
10+ £0.435
Price per unit Ex VAT
|
White, Black |
0.5mm² |
Not Specified |
Cu-wire, vz |
|
1.90mm |
Yv |
100m |
|
-30°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 170206001-1 Jumper Wire 2x0.6mm White/Grey Tinned Copper |
12-2024
|
|
|
10+ £0.455
Price per unit Ex VAT
|
White, Grey |
0.6mm |
Not Specified |
Cu-wire, vz |
|
2.50mm |
Yv |
250m |
|
-30°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 170206002-1 Jumper Wire Yv 2x0.6mm White/Brown Metre |
12-2025
|
|
Despatched within 4 working days - 182 in stock
|
10+ £0.510
Price per unit Ex VAT
|
White, Brown |
0.6mm |
Not Specified |
Cu-wire, vz |
Sold Per Metre |
2.50mm |
Yv |
250m |
|
-30°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 170206003-1 Jumper Wire Yv 2x0.6mm White/Green PVC Metre |
12-2026
|
|
Despatched within 4 working days - 132 in stock
|
10+ £0.514
Price per unit Ex VAT
|
White, Green |
0.6mm |
Not Specified |
Cu-wire, vz |
Sold Per Metre |
2.50mm |
Yv |
250m |
|
-30°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 170206004-1 Jumper Wire 2x0.6mm White/Yellow PVC/Tinned Copper |
12-2027
|
|
|
10+ £0.437
Price per unit Ex VAT
|
White, Yellow |
0.6mm |
Not Specified |
Cu-wire, vz |
|
2.50mm |
Yv |
250m |
|
-30°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 170206007-1 Yv Jumper Wire 2x0.6mm White/Blue PVC Metre |
12-2028
|
|
Despatched within 4 working days - 388 in stock
|
10+ £0.514
Price per unit Ex VAT
|
White, Blue |
0.6mm |
Not Specified |
Cu-wire, vz |
Sold Per Metre |
2.50mm |
Yv |
250m |
|
-30°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 170206008-1 Jumper Wire 2x0.6mm White/Red PVC Tinned Copper |
12-2029
|
|
Despatched within 4 working days - 152 in stock
|
10+ £0.514
Price per unit Ex VAT
|
White, Red |
0.6mm |
Not Specified |
Cu-wire, vz |
|
2.50mm |
Yv |
250m |
|
-30°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 170206009-1 Jumper Wire Yv 2x0.6mm White/Black PVC |
12-2030
|
|
Despatched within 4 working days - 438 in stock
|
10+ £0.494
Price per unit Ex VAT
|
White, Black |
0.6mm |
Not Specified |
Cu-wire, vz |
|
2.50mm |
Yv |
250m |
|
-30°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 170206010-1 Jumper Wire 2x0.6mm Red/Black Tinned Copper PVC |
12-2031
|
|
Despatched within 4 working days - 400 in stock
|
10+ £0.514
Price per unit Ex VAT
|
Red, Black |
0.6mm |
Not Specified |
Cu-wire, vz |
|
2.50mm |
Yv |
250m |
|
-30°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 170206012-1 Jumper Wire Yv 2x0.6mm Red/Blue Per Metre |
12-2032
|
|
Despatched within 4 working days - 57 in stock
|
10+ £0.514
Price per unit Ex VAT
|
Red, Blue |
0.6mm |
Not Specified |
Cu-wire, vz |
Sold Per Metre |
2.50mm |
Yv |
100m |
|
-30°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 690205100 Cable Copper Solid 0.5mm Grey PVC AL/PT-Foil |
12-2155
|
|
Despatched within 4 working days - 90 in stock
|
5+ £1.27
Price per unit Ex VAT
|
Grey |
0.5mm² |
1 Solid |
Cu-wire, vz |
Sold Per Metre |
2.90mm |
Yv0(St)Y |
250m |
0.4mm |
-25°C |
250V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 790202209 LiYv0(StLi)Y Cable 2x0.22mm² Copper PVC Black |
12-2158
|
|
|
3+ £1.33
Price per unit Ex VAT
|
Black |
0.22mm² |
Not Specified |
PVC |
|
3mm |
LiYv0(StLi)Y |
700m |
7 x 0.20 mm |
-25°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 890205000 Analogue Cable Copper Solid Wire PE Insulation |
12-2159
|
|
|
3+ £1.62
Price per unit Ex VAT
|
Black |
0.5mm² |
1 Solid |
PE |
|
2.40mm |
H2Yv0(St)H |
250m |
0.5mm |
-25°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 990202200-1 V(St)F-Y Cable 2x0.22mm² PVC Flexible Black Shielded |
12-2174
|
|
Despatched within 4 working days - 257 in stock
|
3+ £1.32
| 3+ |
£1.32 |
| 10+ |
£1.22 |
| 100+ |
£1.14 |
| 500+ |
£1.11 |
Price per unit Ex VAT
|
Black |
0.22mm² |
Finely stranded |
Polyvinyl Chloride (PVC) |
Sold per metre |
4mm |
V(ST)F-Y |
|
7 x 0.20 mm |
-25°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 990204000 Solid Wire V(St)D-Y 2x0.4mm Tinned PE-S Insulation |
12-2175
|
|
|
5+ £1.27
Price per unit Ex VAT
|
Grey |
0.40mm² |
Finely stranded |
FRNC |
Sold per metre |
2.90mm |
V(ST)D-H |
|
0.4mm |
-25°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 99H202200-1 Audio Cable Flexible 2x0.22 Sq mm FRNC Black |
12-2211
|
|
Despatched within 4 working days - 124 in stock
|
3+ £1.43
Price per unit Ex VAT
|
Black |
0.22mm² |
Not Specified |
FRNC |
|
4.20mm |
V(ST)F-H |
400m |
7 x 0.20 mm |
-25°C |
500V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |
Kabeltronik 99H204000 V(St)D-H Solid Wire 2x0.4mm FRNC AES/EBU Tinned |
12-2212
|
|
|
3+ £1.55
Price per unit Ex VAT
|
Grey |
0.13mm² |
1 Solid |
FRNC |
|
2.90mm |
V(ST)D-H |
100m |
0.4mm |
-25°C |
250V |
Not Specified |
2 |
+70°C |
+70°C |
-5°C |
No |
Yes |