Kabeltronik 170206003-1 Jumper Wire Yv 2x0.6mm White/Green PVC Metre

Image Representative of Range

Kabeltronik 170206003-1 Jumper Wire Yv 2x0.6mm White/Green PVC Metre

MPN
170206003-1
Brand
Kabeltronik
EAN-13
2050001709509
Order Code
12-2026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

The Kabeltronik 170206003-1 is a jumper wire featuring Yv 2 x 0.6 mm conductors in white and green, sold per metre. Manufactured by Kabeltronik, this wire is suitable for low voltage applications, including internal, switchboard, and feeder wiring. Its braided construction ensures durability and reliability in various electrical setups.
Colour White, Green
AWG Not Specified
Conductor Cross Section 0.6mm
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Cu-wire, vz
Length Sold Per Metre
Type Yv
Cable Diameter 2.50mm
Max. length sold by the metre 250m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot