Kabeltronik 170206009-1 Jumper Wire Yv 2x0.6mm White/Black PVC

Image Representative of Range

Kabeltronik 170206009-1 Jumper Wire Yv 2x0.6mm White/Black PVC

MPN
170206009-1
Brand
Kabeltronik
EAN-13
2050001709530
Order Code
12-2030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

Kabeltronik 170206009-1 jumper wire features a braid of two conductors each with a 0.6 mm diameter, available in white and black colours, and sold per metre. It is commonly used for internal, switchboard, and low voltage wiring applications. This wire is suitable for creating low voltage leads and feeder wire connections.
Colour White, Black
AWG Not Specified
Conductor Cross Section 0.6mm
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Cu-wire, vz
Type Yv
Cable Diameter 2.50mm
Max. length sold by the metre 250m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot