Kabeltronik 99H202200-1 Audio Cable Flexible 2x0.22 Sq mm FRNC Black

Image Representative of Range

Kabeltronik 99H202200-1 Audio Cable Flexible 2x0.22 Sq mm FRNC Black

MPN
99H202200-1
Brand
Kabeltronik
EAN-13
2050001709226
Order Code
12-2211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

The Kabeltronik V(St)F-H 2x0,22qmm, FRNC cable is a flexible, low voltage wiring solution designed for AES/EBU applications. It features internal wiring with braid for added durability and is suitable for use in switchboard wiring and jumper wire setups. This high-quality cable is manufactured by Kabeltronik, ensuring reliable performance in various audio and data transmission tasks.
Colour Black
AWG Not Specified
Conductor Cross Section 0.22mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material FRNC
Type V(ST)F-H
Cable Diameter 4.20mm
Core layout 7 x 0.20 mm
Max. length sold by the metre 400m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot