Kabeltronik 170206004-1 Jumper Wire 2x0.6mm White/Yellow PVC/Tinned Copper

Image Representative of Range

Kabeltronik 170206004-1 Jumper Wire 2x0.6mm White/Yellow PVC/Tinned Copper

MPN
170206004-1
Brand
Kabeltronik
EAN-13
2050001709493
Order Code
12-2027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.437
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Kabeltronik 170206004-1 Jumper wire is a low voltage wiring product featuring two 0.6 mm strands in a White and Yellow colour scheme. It is sold by the metre and is suitable for internal switchboard wiring and low voltage feeder applications. Manufactured by Kabeltronik, this braid wire is ideal for precise and reliable electrical connections.
Colour White, Yellow
AWG Not Specified
Conductor Cross Section 0.6mm
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Cu-wire, vz
Type Yv
Cable Diameter 2.50mm
Max. length sold by the metre 250m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot