Kabeltronik 690205100 Cable Copper Solid 0.5mm Grey PVC AL/PT-Foil

Image Representative of Range

Kabeltronik 690205100 Cable Copper Solid 0.5mm Grey PVC AL/PT-Foil

MPN
690205100
Brand
Kabeltronik
EAN-13
2050001709547
Order Code
12-2155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Kabeltronik Yv0(St)Y 2x0,5/0,9 mm, grey, analogue 690205100 is a low voltage feeder wire featuring a braid construction. Manufactured by Kabeltronik, this wiring is ideal for internal and switchboard applications. It is well-suited for use as jumper wire in various low voltage circuits.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 2
Conductor Stranding 1 Solid
Insulation Material Cu-wire, vz
Length Sold Per Metre
Type Yv0(St)Y
Cable Diameter 2.90mm
Core layout 0.4mm
Max. length sold by the metre 250m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 250V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot