Kabeltronik 170206001-1 Jumper Wire 2x0.6mm White/Grey Tinned Copper

Image Representative of Range

Kabeltronik 170206001-1 Jumper Wire 2x0.6mm White/Grey Tinned Copper

MPN
170206001-1
Brand
Kabeltronik
EAN-13
2050001709516
Order Code
12-2024
Country of Origin
Germany
View Full Product Range (19)

Discontinued


Manufactured by Kabeltronik, the 170206001-1 Jumper wire Yv features dual 0.6 mm wires and is available in white and grey, sold per metre. This low voltage wiring is ideal for internal and switchboard applications. It offers reliable connections for low voltage feeder and leads.
Colour White, Grey
AWG Not Specified
Conductor Cross Section 0.6mm
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Cu-wire, vz
Type Yv
Cable Diameter 2.50mm
Max. length sold by the metre 250m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Trustpilot