Kabeltronik 170205008-1 Jumper Wire Yv 2x0.5mm PVC Tinned Copper

Image Representative of Range

Kabeltronik 170205008-1 Jumper Wire Yv 2x0.5mm PVC Tinned Copper

MPN
170205008-1
Brand
Kabeltronik
EAN-13
2050001709448
Order Code
12-2023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Kabeltronik 170205008-1 jumper wire features a dual 0.5 mm core with one white and one black wire, sold by the metre. It is ideal for internal, switchboard, and low voltage wiring applications. This low voltage feeder wire is versatile for braid and jumper wire configurations.
Colour White, Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Cu-wire, vz
Type Yv
Cable Diameter 1.90mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot