Kabeltronik 170206012-1 Jumper Wire Yv 2x0.6mm Red/Blue Per Metre

Image Representative of Range

Kabeltronik 170206012-1 Jumper Wire Yv 2x0.6mm Red/Blue Per Metre

MPN
170206012-1
Brand
Kabeltronik
EAN-13
2050001709455
Order Code
12-2032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Kabeltronik manufactures the 170206012-1 jumper wire, featuring dual 0.6 mm Yv conductors in red and blue, sold per metre. This braid wire is ideal for low voltage internal and switchboard wiring applications. Its design ensures reliable performance in low voltage feeder and lead scenarios.
Colour Red, Blue
AWG Not Specified
Conductor Cross Section 0.6mm
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Cu-wire, vz
Length Sold Per Metre
Type Yv
Cable Diameter 2.50mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot