Kabeltronik 990204000 Solid Wire V(St)D-Y 2x0.4mm Tinned PE-S Insulation

Image Representative of Range

Kabeltronik 990204000 Solid Wire V(St)D-Y 2x0.4mm Tinned PE-S Insulation

MPN
990204000-1
Brand
Kabeltronik
EAN-13
2050001709219
Order Code
12-2175
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Kabeltronik V(St)D-Y 2x0,4/1,0 mm AES/EBU cable features solid wire construction and PVC insulation, designed for reliable low voltage and switchboard wiring. Manufactured by Kabeltronik, this cable is particularly suited for AES/EBU digital audio applications. Its braid design ensures enhanced performance in internal and low voltage feeder wiring setups.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.40mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material FRNC
Length Sold per metre
Cable Diameter 2.90mm
Core layout 0.4mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Type V(ST)D-H

Reviews

Be the first to submit a review

Trustpilot