Kabeltronik 170205001-1 Jumper Wire 2x0.5mm White/Brown Per Metre

Image Representative of Range

Kabeltronik 170205001-1 Jumper Wire 2x0.5mm White/Brown Per Metre

MPN
170205001-1
Brand
Kabeltronik
EAN-13
2050001709431
Order Code
12-2021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.453
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Kabeltronik 170205001-1 Jumper wire Yv features a twin-core braid with a cross-section of 2 x 0.5 mm available in white and brown colours, sold per metre. Manufactured by Kabeltronik, this low voltage feeder wire is ideal for internal wiring, switchboard wiring, and low voltage applications. This high-quality wiring braid ensures efficient and reliable connectivity for electrical projects.
Colour White, Brown
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Cu-wire, vz
Length Sold Per Metre
Type Yv
Cable Diameter 1.90mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot