Kabeltronik 170206010-1 Jumper Wire 2x0.6mm Red/Black Tinned Copper PVC

Image Representative of Range

Kabeltronik 170206010-1 Jumper Wire 2x0.6mm Red/Black Tinned Copper PVC

MPN
170206010-1
Brand
Kabeltronik
EAN-13
2050001709462
Order Code
12-2031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 424 in stock

The Kabeltronik 170206010-1 is a jumper wire featuring a red and black braid with dimensions of 2 x 0.6 mm, sold per metre. Manufactured by Kabeltronik, this wiring is suitable for low voltage applications including internal, switchboard, and feeder wiring. Its design makes it ideal for precise electrical connections and reliable performance in various electronic assemblies.
Colour Red, Black
AWG Not Specified
Conductor Cross Section 0.6mm
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Cu-wire, vz
Type Yv
Cable Diameter 2.50mm
Max. length sold by the metre 250m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot