Kabeltronik 170206008-1 Jumper Wire 2x0.6mm White/Red PVC Tinned Copper

Image Representative of Range

Kabeltronik 170206008-1 Jumper Wire 2x0.6mm White/Red PVC Tinned Copper

MPN
170206008-1
Brand
Kabeltronik
EAN-13
2050001709523
Order Code
12-2029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

The Kabeltronik 170206008-1 Jumper wire consists of two wires, each 0.6 mm in diameter, available in white and red. This low voltage feeder wire is ideal for internal and switchboard wiring applications. Sold by the metre, it provides flexibility for custom-length requirements in electrical installations.
Colour White, Red
AWG Not Specified
Conductor Cross Section 0.6mm
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Cu-wire, vz
Type Yv
Cable Diameter 2.50mm
Max. length sold by the metre 250m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot