Christmas Opening Hours and Delivery Dates here
Kabeltronik 890205000 Analogue Cable Copper Solid Wire PE Insulation

Kabeltronik 890205000 Analogue Cable Copper Solid Wire PE Insulation

Order Code:

12-2159

Brand: Kabeltronik MPN: 890205000 EAN-13: 2050001705174

Discontinued


The Kabeltronik H2Yv0(St)H 2x0.5/0.85mm cable is a low voltage wiring solution designed for internal and switchboard applications. Made by Kabeltronik, it features a braid wire construction for enhanced durability. This jumper wire is ideal for use in low voltage leads and feeder wire configurations.
Colour Black
Conductor Cross Section 0.50mm²
Number of Cores 2
Insulation Material PE
Type H2Yv0(St)H
Cable Diameter 2.40mm
Core layout 0.5 mm
Max. length sold by the metre 250m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Trustpilot