Kabeltronik 790202209 LiYv0(StLi)Y Cable 2x0.22mm² Copper PVC Black

Image Representative of Range

Kabeltronik 790202209 LiYv0(StLi)Y Cable 2x0.22mm² Copper PVC Black

MPN
790202209
Brand
Kabeltronik
EAN-13
2050001708113
Order Code
12-2158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Kabeltronik LiYv0(StLi)Y 2x0,22qmm black analogue 790202209 is a low voltage wiring braid designed for internal and switchboard wiring. It features a braided and flexible construction suited for jumper wire applications. This product is ideal for low voltage leads and feeder wire needs.
Colour Black
AWG Not Specified
Conductor Cross Section 0.22mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material PVC
Type LiYv0(StLi)Y
Cable Diameter 3mm
Core layout 7 x 0.20 mm
Max. length sold by the metre 700m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot