Kabeltronik 170206002-1 Jumper Wire Yv 2x0.6mm White/Brown Metre

Image Representative of Range

Kabeltronik 170206002-1 Jumper Wire Yv 2x0.6mm White/Brown Metre

MPN
170206002-1
Brand
Kabeltronik
EAN-13
2050001709486
Order Code
12-2025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.510
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

Kabeltronik manufactures the 170206002-1 Jumper wire Yv, which features two 0.6 mm wires in white and brown, sold per metre. This low voltage feeder wire is used primarily for internal and switchboard wiring. It is suitable for low voltage applications and can also function as braid wire.
Colour White, Brown
AWG Not Specified
Conductor Cross Section 0.6mm
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Cu-wire, vz
Length Sold Per Metre
Type Yv
Cable Diameter 2.50mm
Max. length sold by the metre 250m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot