Kabeltronik 990202200-1 V(St)F-Y Cable 2x0.22mm² PVC Flexible Black Shielded

Image Representative of Range

Kabeltronik 990202200-1 V(St)F-Y Cable 2x0.22mm² PVC Flexible Black Shielded

MPN
990202200-1
Brand
Kabeltronik
EAN-13
2050001709233
Order Code
12-2174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.32
10+ £1.22
100+ £1.14
500+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

Kabeltronik manufactures the V(St)F-Y 2x0,22qmm, a flexible PVC cable designed for AES/EBU applications. This low voltage cable features a braid for shielding and is suitable for internal switchboard wiring. It is commonly used for jumper wire connections and low voltage feeder wire installations.
Colour Black
Number of Cores 2
Conductor Cross Section 0.22mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4mm
Core layout 7 x 0.20 mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Type V(ST)F-Y

Reviews

Be the first to submit a review

Trustpilot