Kabeltronik 170206007-1 Yv Jumper Wire 2x0.6mm White/Blue PVC Metre

Image Representative of Range

Kabeltronik 170206007-1 Yv Jumper Wire 2x0.6mm White/Blue PVC Metre

MPN
170206007-1
Brand
Kabeltronik
EAN-13
2050001709479
Order Code
12-2028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 476 in stock

The Kabeltronik 170206007-1 is a jumper wire featuring a white and blue colour, with a structure of 2 x 0.6 mm, and it's sold per metre. This wiring braid is ideal for low voltage applications, including switchboard and internal wiring. It's manufactured by Kabeltronik and suited for precise and reliable electrical connections.
Colour White, Blue
AWG Not Specified
Conductor Cross Section 0.6mm
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Cu-wire, vz
Length Sold Per Metre
Type Yv
Cable Diameter 2.50mm
Max. length sold by the metre 250m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot