Kabeltronik 99H204000 V(St)D-H Solid Wire 2x0.4mm FRNC AES/EBU Tinned

Kabeltronik 99H204000 V(St)D-H Solid Wire 2x0.4mm FRNC AES/EBU Tinned

MPN
99H204000-1
Brand
Kabeltronik
EAN-13
2050001709202
Order Code
12-2212
Country of Origin
Germany

Discontinued


The Kabeltronik V(St)D-H 2x0,4/1,0 mm AES/EBU FRNC is a solid wire designed for low voltage applications. It features a braid wire construction, making it suitable for internal and switchboard wiring. Typical uses include low voltage feeder wire and jumper wire applications.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.13mm²
Number of Cores 2
Conductor Stranding 1 Solid
Insulation Material FRNC
Type V(ST)D-H
Cable Diameter 2.90mm
Core layout 0.4mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 250V
Packaged No
Sold by Metre Yes

Trustpilot